771-8382/266-501 | WAGO

Connection line, 5 m, plug, 2 pole straight to open end, 1.5 mm², 771-8382/266-501

Order No.: 45P0252
EAN: 4055143841894
MPN:
771-8382/266-501
Series: 771
WAGO
771-8382/266-501 WAGO Pre-assembled Connector Systems Image 1
771-8382/266-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.278 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.278 €

Connecting line, 771-8382/266-501, WAGO

The WINSTA MIDI Connecting line 2-pole supports rapid, correct installation. This pluggable installation connector is useful when requirements repeat or is planned on a specified grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With I coding for use in the automation of buildings (lighting control)
  • Exact dimensions
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No