771-8965/007-102 | WAGO

Connection cable, 1 m, phase change straight to plug straight, 2.5 mm², 771-8965/007-102

Order No.: 45P6290
EAN: 4045454559588
MPN:
771-8965/007-102
Series: WINSTA MIDI
771-8965/007-102 WAGO Pre-assembled Connector Systems Image 1
771-8965/007-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
36.7948 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
36.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.7948 €

Connecting line, 771-8965/007-102, WAGO

The WINSTA MIDI Connecting line supports fast, reliable installation. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. Due to the included test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

The cable is pre-assembled with a distribution connector with phase selection (5-pole) and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for use in many general mains applications
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Phasenwechsel
Anschluss (2) Stecker
Ausführung Verbindungsleitung
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 1 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No