771-8965/017-101 | WAGO

Connection cable, 1 m, phase change straight to plug straight, 2.5 mm², 771-8965/017-101

Order No.: 45P6293
EAN: 4045454558604
MPN:
771-8965/017-101
Series: WINSTA MIDI
771-8965/017-101 WAGO Pre-assembled Connector Systems Image 1
771-8965/017-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
37.1875 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
37.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.1875 €

Connecting line, 771-8965/017-101, WAGO

The WINSTA MIDI Connecting line supports fast, reliable installation. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A - so it is suitable for robust loads. Due to the built-in test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

The Connecting line is equipped with a distribution connector with phase selection (5-pole) and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for a great number of applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Phasenwechsel
Anschluss (2) Stecker
Ausführung Verbindungsleitung
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 1 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No