771-8965/017-202 | WAGO
Connection cable, 2 m, phase change straight to plug straight, 2.5 mm², 771-8965/017-202
Connecting line, 771-8965/017-202, WAGO
The WINSTA MIDI Connecting line allows you to establish connections according to many different requirements in seconds. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product has a current rating of 20 A - as a result it is also suitable for high power loads.
The cable is pre-assembled with a distribution connector with phase selection (5-pole) and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Pluggable installation connector with protection against mismating
- With A coding for a great number of uses
- Fast, secure installation
Anschluss (1) | Phasenwechsel | |
Anschluss (2) | Stecker | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 2 m | |
Kodierung | A | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |