771-8982/006-202 | WAGO

Connecting line, 2 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 771-8982/006-202

Order No.: 45P5530
EAN: 4055143469913
MPN:
771-8982/006-202
Series: 771
WAGO
771-8982/006-202 WAGO Pre-assembled Connector Systems Image 1
771-8982/006-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.7703 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.7703 €

Connecting line, 771-8982/006-202, WAGO

The WINSTA MIDI Connecting line 2-pole supports fast, reliable installation. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the built-in test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With I coding for controlling light (DALI standard)
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No