771-8982/006-204 | WAGO

Connecting line, 2 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 771-8982/006-204

Order No.: 45P5562
EAN: 4055143473811
MPN:
771-8982/006-204
Series: 771
WAGO
771-8982/006-204 WAGO Pre-assembled Connector Systems Image 1
771-8982/006-204 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.7703 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.7703 €

Connecting line, 771-8982/006-204, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • For providing power to power supply units
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No