771-8982/006-403 | WAGO

Connecting line, 4 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 771-8982/006-403

Order No.: 45P5565
EAN: 4055143473828
MPN:
771-8982/006-403
Series: 771
WAGO
771-8982/006-403 WAGO Pre-assembled Connector Systems Image 1
771-8982/006-403 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.7933 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.7933 €

Connecting line, 771-8982/006-403, WAGO

WINSTA MIDI Connecting line 2-pole allows resource-efficient, error-free installation in numerous applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Due to the integrated test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Effective protection against mismating
  • Simple circuits
  • For supplying power to power supply units
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No