771-8982/006-503 | WAGO

Connecting line, 5 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 771-8982/006-503

Order No.: 45P5567
EAN: 4055143473774
MPN:
771-8982/006-503
Series: 771
WAGO
771-8982/006-503 WAGO Pre-assembled Connector Systems Image 1
771-8982/006-503 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.8286 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.8286 €

Connecting line, 771-8982/006-503, WAGO

The WINSTA MIDI Connecting line 2-pole is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Thanks to the included test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • With L coding for supplying power in automation
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No