771-8982/006-702 | WAGO

Connecting line, 7 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 771-8982/006-702

Order No.: 45P5540
EAN: 4055143469784
MPN:
771-8982/006-702
Series: 771
WAGO
771-8982/006-702 WAGO Pre-assembled Connector Systems Image 1
771-8982/006-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.8635 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.8635 €

Connecting line, 771-8982/006-702, WAGO

The WINSTA MIDI Connecting line allows assembly of fine-stranded and solid conductors. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product meets all the relevant fire protection requirements of fire class E; as a result it can be used in areas where fire safety is relevant.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • For lighting management
  • Fast, secure installation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 7 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No