771-8982/007-204 | WAGO

Connecting line, 2 m, socket, 2 pole straight to plug, 2 pole straight, 2.5 mm², 771-8982/007-204

Order No.: 45P5578
EAN: 4055143525961
MPN:
771-8982/007-204
Series: 771
WAGO
771-8982/007-204 WAGO Pre-assembled Connector Systems Image 1
771-8982/007-204 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.7937 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7937 €

Connecting line, 771-8982/007-204, WAGO

The WINSTA MIDI Connecting line supports rapid, correct installation. On PCBs, in control cabinets or for connecting lights - this pluggable installation connector allows you to make connections according to many different requirements in next to no time. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is designed for a voltage load of up to 20 A. Therefore, it can also be used for high power loads. Thanks to the built-in test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.

WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • With L coding for use in supplying power to power supply units or small servo motors
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No