771-8982/007-404 | WAGO

Connecting line, 4 m, socket, 2 pole straight to plug, 2 pole straight, 2.5 mm², 771-8982/007-404

Order No.: 45P5582
EAN: 4055143525954
MPN:
771-8982/007-404
Series: 771
WAGO
771-8982/007-404 WAGO Pre-assembled Connector Systems Image 1
771-8982/007-404 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.8758 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.8758 €

Connecting line, 771-8982/007-404, WAGO

The WINSTA MIDI Connecting line allows assembly of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A - so it is suitable for robust loads. The WINSTA MIDI product line achieves maximum flexibility for the electrical installation. With its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers customization and flexibility for meeting various installation requirements.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • Simple circuits
  • For providing power to power supply units
  • Fast, secure installation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No