771-8982/007-604 | WAGO

Connecting line, 6 m, socket, 2 pole straight to plug, 2 pole straight, 2.5 mm², 771-8982/007-604

Order No.: 45P5586
EAN: 4055143525985
MPN:
771-8982/007-604
Series: 771
WAGO
771-8982/007-604 WAGO Pre-assembled Connector Systems Image 1
771-8982/007-604 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.9222 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9222 €

Connecting line, 771-8982/007-604, WAGO

The WINSTA MIDI Connecting line provides the foundation for assembly of solid and fine-stranded conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is suitable for robust loads. With its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers customization and flexibility for meeting all installation requirements.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With L coding for use in supplying power to power supply units or small servo motors
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 6 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No