771-8982/007-703 | WAGO

Connecting line, 7 m, socket, 2 pole straight to plug, 2 pole straight, 2.5 mm², 771-8982/007-703

Order No.: 45P5587
EAN: 4055143480888
MPN:
771-8982/007-703
Series: 771
WAGO
771-8982/007-703 WAGO Pre-assembled Connector Systems Image 1
771-8982/007-703 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.4335 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.4335 €

Connecting line, 771-8982/007-703, WAGO

WINSTA MIDI Connecting line for power and signal transmission. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is also suitable for high power loads. Due to the built-in test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also lower installation costs without compromising quality and safety: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With L coding for use in supplying power to power supply units or small servo motors
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 7 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No