771-8982/016-102 | WAGO

Connecting line, 1 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 771-8982/016-102

Order No.: 45P5544
EAN: 4055143470025
MPN:
771-8982/016-102
Series: 771
WAGO
771-8982/016-102 WAGO Pre-assembled Connector Systems Image 1
771-8982/016-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.2943 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2943 €

Connecting line, 771-8982/016-102, WAGO

The WINSTA MIDI Connecting line supports rapid, correct installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product meets all the relevant fire protection requirements of fire class E; thus it can be used in areas where fire safety is relevant.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also cut installation costs without compromising safety and quality: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • For intelligent, easy lighting installation
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 1 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No