771-8982/016-301 | WAGO

Connecting line, 3 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 771-8982/016-301

Order No.: 45P5547
EAN: 4055143293266
MPN:
771-8982/016-301
Series: 771
WAGO
771-8982/016-301 WAGO Pre-assembled Connector Systems Image 1
771-8982/016-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.5549 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.5549 €

Connecting line, 771-8982/016-301, WAGO

WINSTA MIDI Connecting line for power and signal transmission. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the included test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For intelligent, easy lighting installation
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No