771-8982/016-303 | WAGO

Connecting line, 3 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 771-8982/016-303

Order No.: 45P5595
EAN: 4055143473996
MPN:
771-8982/016-303
Series: 771
WAGO
771-8982/016-303 WAGO Pre-assembled Connector Systems Image 1
771-8982/016-303 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.5549 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.5549 €

Connecting line, 771-8982/016-303, WAGO

The WINSTA MIDI Connecting line 2-pole is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product supports use of an emergency power supply. The required safety requirements in connection with EU CPR are met by this product through fire class E.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Pluggable installation connector with protection against mismating
  • With L coding for supplying power in automation
  • Fast, secure installation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No