771-8982/016-402 | WAGO

Connecting line, 4 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 771-8982/016-402

Order No.: 45P5550
EAN: 4055143469906
MPN:
771-8982/016-402
Series: 771
WAGO
771-8982/016-402 WAGO Pre-assembled Connector Systems Image 1
771-8982/016-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.1733 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.1733 €

Connecting line, 771-8982/016-402, WAGO

The WINSTA MIDI Connecting line is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the integrated test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Now you can also reduce installation expenses without compromising quality and safety: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • With I coding for use in building automation (lighting control)
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No