771-8982/016-601 | WAGO

Connecting line, 6 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 771-8982/016-601

Order No.: 45P5553
EAN: 4055143293280
MPN:
771-8982/016-601
Series: 771
WAGO
771-8982/016-601 WAGO Pre-assembled Connector Systems Image 1
771-8982/016-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.4339 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.4339 €

Connecting line, 771-8982/016-601, WAGO

The WINSTA MIDI Connecting line 2-pole supports fast, reliable installation. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers flexibility and customization for meeting various installation requirements.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also cut installation expenses without compromising safety and quality: with fire class E eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For lighting management
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 6 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No