771-8982/016-704 | WAGO

Connecting line, 7 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 771-8982/016-704

Order No.: 45P5604
EAN: 4055143474221
MPN:
771-8982/016-704
Series: 771
WAGO
771-8982/016-704 WAGO Pre-assembled Connector Systems Image 1
771-8982/016-704 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
18.0761 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
18.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.0761 €

Connecting line, 771-8982/016-704, WAGO

Connecting line WINSTA MIDI L coding. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers customization and flexibility for meeting all installation requirements.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • With L coding for supplying power in automation
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 7 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No