771-8982/017-203 | WAGO
Connecting line, 2 m, socket, 2 pole straight to plug, 2 pole straight, 2.5 mm², 771-8982/017-203
Connecting line, 771-8982/017-203, WAGO
The WINSTA MIDI Connecting line 2-pole supports rapid, correct installation. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be used for a load of up to 20 A. Thus, it can also be used for high power loads. Due to the built-in test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With L coding for supplying power in automation
- Convenient installation and commissioning
Connection (1) | socket, 2 pole | |
Connection (2) | plug, 2 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 2 m | |
Coding | L | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |