771-8982/017-404 | WAGO

Connecting line, 4 m, socket, 2 pole straight to plug, 2 pole straight, 2.5 mm², 771-8982/017-404

Order No.: 45P5614
EAN: 4055143480680
MPN:
771-8982/017-404
Series: 771
WAGO
771-8982/017-404 WAGO Pre-assembled Connector Systems Image 1
771-8982/017-404 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.2558 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.2558 €

Connecting line, 771-8982/017-404, WAGO

WINSTA MIDI Connecting line for power and signal transmission. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be employed for a voltage load of up to 20 A. As a result, it can also be used for high power loads. Due to the integrated test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • For automation controllers
  • For providing power to power supply units
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No