771-8982/017-804 | WAGO

Connecting line, 8 m, socket, 2 pole straight to plug, 2 pole straight, 2.5 mm², 771-8982/017-804

Order No.: 45P5622
EAN: 4055143480451
MPN:
771-8982/017-804
Series: 771
WAGO
771-8982/017-804 WAGO Pre-assembled Connector Systems Image 1
771-8982/017-804 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
23.8119 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
23.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.8119 €

Connecting line, 771-8982/017-804, WAGO

The WINSTA MIDI Connecting line 2-pole is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. Due to the integrated test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Now you can also lower installation costs without compromising quality and safety: with fire class E reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • With L coding for supplying power in automation
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 8 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No