771-8982/105-701 | WAGO

Connection line, 7 m, socket, 2 pole straight to open end, 1.0 mm², 771-8982/105-701

Order No.: 45P0493
EAN: 4050821103196
MPN:
771-8982/105-701
Series: 771
WAGO
771-8982/105-701 WAGO Pre-assembled Connector Systems Image 1
771-8982/105-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.8532 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8532 €

Connecting line, 771-8982/105-701, WAGO

The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows resource-efficient, error-free installation in numerous applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. That results in the fact that users' fingers will never come into contact with live elements.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • With I coding for use in building automation (lighting control)
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding I
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No