771-8982/106-101 | WAGO

Connection line, 1 m, socket, 2 pole straight to open end, 1.5 mm², 771-8982/106-101

Order No.: 45P0495
EAN: 4050821105213
MPN:
771-8982/106-101
Series: 771
WAGO
771-8982/106-101 WAGO Pre-assembled Connector Systems Image 1
771-8982/106-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.95 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.95 €

Connecting line, 771-8982/106-101, WAGO

The WINSTA MIDI Connecting line I coding allows assembly of solid and fine-stranded conductors. This pluggable installation connector is useful when criteria repeat or is distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site. Now you can also reduce installation costs without compromising quality and safety: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • For lighting management
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No