771-8982/106-201 | WAGO

Connection line, 2 m, socket, 2 pole straight to open end, 1.5 mm², 771-8982/106-201

Order No.: 45P0497
EAN: 4055143469920
MPN:
771-8982/106-201
Series: 771
WAGO
771-8982/106-201 WAGO Pre-assembled Connector Systems Image 1
771-8982/106-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.0091 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0091 €

Connecting line, 771-8982/106-201, WAGO

The WINSTA MIDI Connecting line I coding. This pluggable installation connector can be used when criteria repeat or is distributed on a specified pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • For intelligent, easy lighting installation
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No