771-8982/106-302 | WAGO

Connection line, 3 m, socket, 2 pole straight to open end, 1.5 mm², 771-8982/106-302

Order No.: 45P0500
EAN: 4055143469937
MPN:
771-8982/106-302
Series: 771
WAGO
771-8982/106-302 WAGO Pre-assembled Connector Systems Image 1
771-8982/106-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.0206 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.0206 €

Connecting line, 771-8982/106-302, WAGO

The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector is used when criteria repeat or is planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Now you can also cut installation expenses without compromising safety and quality: with protection type IP20 reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With I coding for controlling light (DALI standard)
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No