771-8982/106-303 | WAGO

Connection line, 3 m, socket, 2 pole straight to open end, 1.5 mm², 771-8982/106-303

Order No.: 45P0530
EAN: 4055143474269
MPN:
771-8982/106-303
Series: 771
WAGO
771-8982/106-303 WAGO Pre-assembled Connector Systems Image 1
771-8982/106-303 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.0206 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.0206 €

Connecting line, 771-8982/106-303, WAGO

The WINSTA MIDI Connecting line rated current 16 A supports rapid, correct installation. This pluggable installation connector can be used when requirements repeat or is planned on a specified grid, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With L coding for supplying power in automation
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No