771-8982/106-402 | WAGO

Connection line, 4 m, socket, 2 pole straight to open end, 1.5 mm², 771-8982/106-402

Order No.: 45P0502
EAN: 4055143469876
MPN:
771-8982/106-402
Series: 771
WAGO
771-8982/106-402 WAGO Pre-assembled Connector Systems Image 1
771-8982/106-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.0202 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0202 €

Connecting line, 771-8982/106-402, WAGO

The WINSTA MIDI Connecting line 2-pole supports fast, reliable installation. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to an enormous variety of requirements in seconds. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • For intelligent, easy lighting installation
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No