771-8982/106-404 | WAGO

Connection line, 4 m, socket, 2 pole straight to open end, 1.5 mm², 771-8982/106-404

Order No.: 45P0533
EAN: 4055143474481
MPN:
771-8982/106-404
Series: 771
WAGO
771-8982/106-404 WAGO Pre-assembled Connector Systems Image 1
771-8982/106-404 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.0202 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0202 €

Connecting line, 771-8982/106-404, WAGO

The WINSTA MIDI Connecting line with protection against mismating supports fast, reliable installation. This pluggable installation connector is useful when specifications repeat or is distributed on a defined grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For providing power to power supply units
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No