771-8982/106-501 | WAGO

Connection line, 5 m, socket, 2 pole straight to open end, 1.5 mm², 771-8982/106-501

Order No.: 45P0503
EAN: 4055143469968
MPN:
771-8982/106-501
Series: 771
WAGO
771-8982/106-501 WAGO Pre-assembled Connector Systems Image 1
771-8982/106-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.0436 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0436 €

Connecting line, 771-8982/106-501, WAGO

The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows fast, efficient, error-free installation in a large number of possible uses. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With I coding for controlling light (DALI standard)
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No