771-8982/106-503 | WAGO

Connection line, 5 m, socket, 2 pole straight to open end, 1.5 mm², 771-8982/106-503

Order No.: 45P0534
EAN: 4055143474351
MPN:
771-8982/106-503
Series: 771
WAGO
771-8982/106-503 WAGO Pre-assembled Connector Systems Image 1
771-8982/106-503 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.0436 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0436 €

Connecting line, 771-8982/106-503, WAGO

The WINSTA MIDI Connecting line 2-pole. This pluggable installation connector is used when criteria repeat or is planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With L coding for use in supplying power to power supply units or small servo motors
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No