771-8982/106-601 | WAGO

Connection line, 6 m, socket, 2 pole straight to open end, 1.5 mm², 771-8982/106-601

Order No.: 45P0505
EAN: 4055143469982
MPN:
771-8982/106-601
Series: 771
WAGO
771-8982/106-601 WAGO Pre-assembled Connector Systems Image 1
771-8982/106-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.0551 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0551 €

Connecting line, 771-8982/106-601, WAGO

The WINSTA MIDI Connecting line 2-pole is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to many different requirements in no time flat. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With I coding for controlling light (DALI standard)
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No