771-8982/106-602 | WAGO

Connection line, 6 m, socket, 2 pole straight to open end, 1.5 mm², 771-8982/106-602

Order No.: 45P0506
EAN: 4055143469975
MPN:
771-8982/106-602
Series: 771
WAGO
771-8982/106-602 WAGO Pre-assembled Connector Systems Image 1
771-8982/106-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.0551 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0551 €

Connecting line, 771-8982/106-602, WAGO

The WINSTA MIDI Connecting line rated current 16 A. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to a huge variety of requirements in no time flat. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • For lighting management
  • Exact dimensions
  • Fast, secure installation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No