771-8982/107-103 | WAGO

Connection line, 1 m, socket, 2 pole straight to open end, 2.5 mm², 771-8982/107-103

Order No.: 45P0542
EAN: 4055143427289
MPN:
771-8982/107-103
Series: 771
WAGO
771-8982/107-103 WAGO Pre-assembled Connector Systems Image 1
771-8982/107-103 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.4498 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4498 €

Connecting line, 771-8982/107-103, WAGO

The WINSTA MIDI Connecting line rated current 20 A. This pluggable installation connector is used when criteria repeat or is planned on a specific pattern, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also cut installation expenses without compromising quality and safety: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • For supplying power to power supply units
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No