771-8982/107-603 | WAGO

Connection line, 6 m, socket, 2 pole straight to open end, 2.5 mm², 771-8982/107-603

Order No.: 45P0552
EAN: 4055143480994
MPN:
771-8982/107-603
Series: 771
WAGO
771-8982/107-603 WAGO Pre-assembled Connector Systems Image 1
771-8982/107-603 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.1253 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1253 €

Connecting line, 771-8982/107-603, WAGO

The WINSTA MIDI Connecting line with protection type IP20. This pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows flexible, error-free installation in a large number of possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With L coding for supplying power in automation
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No