771-8982/115-201 | WAGO

Connection line, 2 m, socket, 2 pole straight to open end, 1.0 mm², 771-8982/115-201

Order No.: 45P0484
EAN: 4055143230469
MPN:
771-8982/115-201
Series: 771
WAGO
771-8982/115-201 WAGO Pre-assembled Connector Systems Image 1
771-8982/115-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.9258 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9258 €

Connecting line, 771-8982/115-201, WAGO

The WINSTA MIDI Connecting line 2-pole allows assembly of solid and fine-stranded conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in seconds. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. That results in the fact that users' fingers will never come into contact with live elements.

The Connecting line is provided with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Now you can also reduce installation expenses without compromising safety and quality: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • For automation controllers
  • For intelligent, easy lighting installation
  • Fast, secure installation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding I
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No