771-8982/116-101 | WAGO

Connection line, 1 m, socket, 2 pole straight to open end, 1.5 mm², 771-8982/116-101

Order No.: 45P0511
EAN: 4055143293341
MPN:
771-8982/116-101
Series: 771
WAGO
771-8982/116-101 WAGO Pre-assembled Connector Systems Image 1
771-8982/116-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6402 €

Connecting line, 771-8982/116-101, WAGO

The WINSTA MIDI Connecting line rated current 16 A provides the foundation for installation of solid and fine-stranded conductors. This pluggable installation connector can be used when requirements repeat or is distributed on a defined pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Now you can also cut installation expenses without compromising safety and quality: with fire class E eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • With I coding for use in the automation of buildings (lighting control)
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No