771-8982/116-102 | WAGO

Connection line, 1 m, socket, 2 pole straight to open end, 1.5 mm², 771-8982/116-102

Order No.: 45P0512
EAN: 4055143470919
MPN:
771-8982/116-102
Series: 771
WAGO
771-8982/116-102 WAGO Pre-assembled Connector Systems Image 1
771-8982/116-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6402 €

Connecting line, 771-8982/116-102, WAGO

The WINSTA MIDI Connecting line rated current 16 A provides the foundation for assembly of solid and fine-stranded conductors. This pluggable installation connector is used when requirements repeat or is distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Now you can also lower installation costs without compromising safety and quality: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • With I coding for controlling light (DALI standard)
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No