771-8982/116-103 | WAGO
Connection line, 1 m, socket, 2 pole straight to open end, 1.5 mm², 771-8982/116-103
Connecting line, 771-8982/116-103, WAGO
The WINSTA MIDI Connecting line 2-pole allows installation of fine-stranded and solid conductors. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows fast, efficient, error-free installation in numerous applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Choose durability and quality - with protection against mismating from WAGO makes the electrical installation of electrical components substantially easier.
Features
- Protection against mismating eliminates errors
- With L coding for supplying power in automation
- Convenient installation and commissioning
Connection (1) | socket, 2 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 1 m | |
Coding | L | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |