771-8982/116-403 | WAGO

Connection line, 4 m, socket, 2 pole straight to open end, 1.5 mm², 771-8982/116-403

Order No.: 45P0564
EAN: 4055143475600
MPN:
771-8982/116-403
Series: 771
WAGO
771-8982/116-403 WAGO Pre-assembled Connector Systems Image 1
771-8982/116-403 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.5073 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.5073 €

Connecting line, 771-8982/116-403, WAGO

The WINSTA MIDI Connecting line with protection against mismating supports rapid, correct installation. This pluggable installation connector is useful when criteria repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • For automation controllers
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No