771-8982/116-503 | WAGO

Connection line, 5 m, socket, 2 pole straight to open end, 1.5 mm², 771-8982/116-503

Order No.: 45P0570
EAN: 4055143475631
MPN:
771-8982/116-503
Series: 771
WAGO
771-8982/116-503 WAGO Pre-assembled Connector Systems Image 1
771-8982/116-503 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.7568 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.7568 €

Connecting line, 771-8982/116-503, WAGO

The WINSTA MIDI Connecting line 2-pole supports fast, reliable installation. This pluggable installation connector is used when requirements repeat or is distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • With L coding for supplying power in automation
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No