771-8982/116-504 | WAGO

Connection line, 5 m, socket, 2 pole straight to open end, 1.5 mm², 771-8982/116-504

Order No.: 45P0580
EAN: 4055143475112
MPN:
771-8982/116-504
Series: 771
WAGO
771-8982/116-504 WAGO Pre-assembled Connector Systems Image 1
771-8982/116-504 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.1257 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.1257 €

Connecting line, 771-8982/116-504, WAGO

The WINSTA MIDI Connecting line 2-pole supports rapid, correct installation. This pluggable installation connector with spring pressure connection technology function without screw connections. It allows flexible, error-free installation in a large number of possible uses. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This means that users' fingers will never come into contact with energised contact elements.

The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Now you can also reduce installation costs without compromising safety and quality: with marking reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With L coding for use in supplying power to power supply units or small servo motors
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No