771-8982/116-602 | WAGO

Connection line, 6 m, socket, 2 pole straight to open end, 1.5 mm², 771-8982/116-602

Order No.: 45P0522
EAN: 4055143470995
MPN:
771-8982/116-602
Series: 771
WAGO
771-8982/116-602 WAGO Pre-assembled Connector Systems Image 1
771-8982/116-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.7798 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.7798 €

Connecting line, 771-8982/116-602, WAGO

The WINSTA MIDI Connecting line with protection type IP20 provides the foundation for assembly of fine-stranded and solid conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in no time flat. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Now you can also reduce installation costs without compromising safety and quality: with marking reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • For any mains application
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No