771-8982/116-604 | WAGO

Connection line, 6 m, socket, 2 pole straight to open end, 1.5 mm², 771-8982/116-604

Order No.: 45P0599
EAN: 4055143475129
MPN:
771-8982/116-604
Series: 771
WAGO
771-8982/116-604 WAGO Pre-assembled Connector Systems Image 1
771-8982/116-604 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.7798 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.7798 €

Connecting line, 771-8982/116-604, WAGO

The WINSTA MIDI Connecting line rated current 16 A is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to an enormous variety of requirements in no time flat. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This means that users' fingers will never come into contact with live elements.

The WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Now you can also lower installation costs without compromising quality and safety: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • With L coding for use in supplying power to power supply units or small servo motors
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No