771-8982/116-703 | WAGO
Connection line, 7 m, socket, 2 pole straight to open end, 1.5 mm², 771-8982/116-703
Connecting line, 771-8982/116-703, WAGO
The WINSTA MIDI Connecting line L coding allows installation of fine-stranded and solid conductors. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows flexible, error-free installation in a large number of possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With L coding for use in supplying power to power supply units or small servo motors
- Ready for immediate use
- Fast, secure installation
Connection (1) | socket, 2 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 7 m | |
Coding | L | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |