771-8982/116-804 | WAGO

Connection line, 8 m, socket, 2 pole straight to open end, 1.5 mm², 771-8982/116-804

Order No.: 45P0619
EAN: 4055143475372
MPN:
771-8982/116-804
Series: 771
WAGO
771-8982/116-804 WAGO Pre-assembled Connector Systems Image 1
771-8982/116-804 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
18.0285 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
18.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.0285 €

Connecting line, 771-8982/116-804, WAGO

The WINSTA MIDI Connecting line with protection against mismating supports fast, reliable installation. This pluggable installation connector is useful when requirements repeat or is planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • With L coding for use in supplying power to power supply units or small servo motors
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No