771-8982/117-103 | WAGO

Connection line, 1 m, socket, 2 pole straight to open end, 2.5 mm², 771-8982/117-103

Order No.: 45P0624
EAN: 4055143481045
MPN:
771-8982/117-103
Series: 771
WAGO
771-8982/117-103 WAGO Pre-assembled Connector Systems Image 1
771-8982/117-103 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.1281 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1281 €

Connecting line, 771-8982/117-103, WAGO

The WINSTA MIDI Connecting line with protection type IP20 is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to a huge variety of requirements in seconds. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site. Now you can also reduce installation expenses without compromising quality and safety: with marking eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Simple circuits
  • With L coding for supplying power in automation
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No