771-8982/117-203 | WAGO
Connection line, 2 m, socket, 2 pole straight to open end, 2.5 mm², 771-8982/117-203
Connecting line, 771-8982/117-203, WAGO
The WINSTA MIDI Connecting line with protection type IP20 provides the foundation for installation of fine-stranded and solid conductors. This pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows fast, efficient, error-free installation in a large number of applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Effective protection against mismating
- Simple circuits
- For providing power to power supply units
- Ready to install and use immediately
- Convenient installation and commissioning
Connection (1) | socket, 2 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 2 m | |
Coding | L | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |