771-8982/117-303 | WAGO

Connection line, 3 m, socket, 2 pole straight to open end, 2.5 mm², 771-8982/117-303

Order No.: 45P0637
EAN: 4055143481069
MPN:
771-8982/117-303
Series: 771
WAGO
771-8982/117-303 WAGO Pre-assembled Connector Systems Image 1
771-8982/117-303 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.4359 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.4359 €

Connecting line, 771-8982/117-303, WAGO

The WINSTA MIDI Connecting line with protection type IP20 is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. This pluggable installation connector is useful when specifications repeat or is distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • For providing power to power supply units
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No