771-8982/117-304 | WAGO

Connection line, 3 m, socket, 2 pole straight to open end, 2.5 mm², 771-8982/117-304

Order No.: 45P0638
EAN: 4055143481199
MPN:
771-8982/117-304
Series: 771
WAGO
771-8982/117-304 WAGO Pre-assembled Connector Systems Image 1
771-8982/117-304 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.4359 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.4359 €

Connecting line, 771-8982/117-304, WAGO

The WINSTA MIDI Connecting line with protection against mismating is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. This pluggable installation connector is useful when criteria repeat or is planned on a specific pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With L coding for use in supplying power to power supply units or small servo motors
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No